Hood Connector Side Entry PG21 HQ IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 HQ IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1003100000

DigiKey Part Number
1003100000-ND
Manufacturer
Manufacturer Product Number
1003100000
Description
CONN HOOD SIDE ENTRY SZHQ PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 HQ IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
HQ
Manufacturer
Weidmüller
Lock Location
Locking Clip (1) on Base Bottom
Series
Thread Size
PG21
Packaging
Bulk
Size / Dimension
1.969" L x 1.142" W x 2.382" H (50.00mm x 29.00mm x 60.50mm)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Zinc, Die Cast
Style
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.82000¥150.82
10¥128.15800¥1,281.58
25¥120.13440¥3,003.36
50¥114.39920¥5,719.96
100¥108.94140¥10,894.14
250¥102.12616¥25,531.54
500¥97.25702¥48,628.51
Manufacturers Standard Package