Base - Panel Mount 90° Connector Side Entry HQ IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry HQ IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1003060000

DigiKey Part Number
1003060000-ND
Manufacturer
Manufacturer Product Number
1003060000
Description
CONN BASE SIDE ENTRY SZHQ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry HQ IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
Weidmüller
Size
HQ
Series
Lock Location
Locking Clip (1) on Base Bottom
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount 90°
Housing Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.42000¥114.42
10¥97.26000¥972.60
25¥91.16440¥2,279.11
50¥86.81340¥4,340.67
100¥82.67030¥8,267.03
250¥77.49812¥19,374.53
500¥73.80296¥36,901.48
1,000¥70.28451¥70,284.51
Manufacturers Standard Package