Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005870000

DigiKey Part Number
281-9005870000TR-ND - Tape & Reel (TR)
281-9005870000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005870000
Description
CONN FERRUL DIN 18AWG GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1476310000Weidmüller38281-1476310000-ND¥0.99000Parametric Equivalent
2528600000Weidmüller4,780281-2528600000CT-ND¥2.32000Parametric Equivalent
9019040000Weidmüller47,756281-5091-ND¥1.16000Parametric Equivalent
9028580000Weidmüller09028580000-ND¥1.16000Parametric Equivalent
1200105Phoenix Contact1,330277-10203-ND¥1.32000Parametric Equivalent
In-Stock: 28,895
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.49600¥4.96
25¥0.46320¥11.58
50¥0.44000¥22.00
100¥0.41930¥41.93
250¥0.39264¥98.16
500¥0.37380¥186.90
1,000¥0.35602¥356.02
2,500¥0.33364¥834.10
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.31770¥1,588.50
10,000¥0.30252¥3,025.20
15,000¥0.29398¥4,409.70
25,000¥0.28357¥7,089.25
35,000¥0.27691¥9,691.85
50,000¥0.27003¥13,501.50
Manufacturers Standard Package