Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1018800000
1018800000

1018800000

DigiKey Part Number
1018800000-ND
Manufacturer
Manufacturer Product Number
1018800000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
45 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Switch, Slide
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
7.9mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1017900000Weidmüller1304381-1017900000-ND¥145.49000Parametric Equivalent
1018100000Weidmüller501018100000-ND¥414.79000Parametric Equivalent
1018800000Weidmüller164381-1018800000-ND¥144.52000Parametric Equivalent
1934790000Weidmüller441934790000-ND¥388.28000Parametric Equivalent
1934800000Weidmüller501934800000-ND¥399.92000Parametric Equivalent
In-Stock: 15
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.21000¥136.21
10¥97.02400¥970.24
25¥86.28240¥2,157.06
50¥79.85020¥3,992.51
100¥74.67810¥7,467.81
250¥69.44516¥17,361.29
500¥66.46464¥33,232.32
1,000¥64.14614¥64,146.14
Manufacturers Standard Package