14 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
2014442114
2014442114
Example of Nano-Fit Assembly

2014442114

DigiKey Part Number
WM26716-ND
Manufacturer
Manufacturer Product Number
2014442114
Description
CONN PLUG HSG 14POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2014442114 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 919 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.31848¥21,273.92
Manufacturers Standard Package

Other Suppliers on DigiKey

919In Stock
Ships from WEC