
1-1658624-0 | |
|---|---|
DigiKey Part Number | A114807-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658624-0 |
Description | CONN RCPT 50POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658624-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold or Gold-Palladium |
Contact Type Forked | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,200 | ¥96.29791 | ¥693,344.95 |














