




0439382103 | |
|---|---|
DigiKey Part Number | 23-0439382103-ND |
Manufacturer | |
Manufacturer Product Number | 0439382103 |
Description | CONN PLUG HSG 10POS 10.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439382103 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.61000 | ¥66.61 |
| 10 | ¥56.56400 | ¥565.64 |
| 25 | ¥53.02240 | ¥1,325.56 |
| 50 | ¥50.49040 | ¥2,524.52 |
| 100 | ¥48.07950 | ¥4,807.95 |
| 250 | ¥45.06972 | ¥11,267.43 |
| 500 | ¥42.92012 | ¥21,460.06 |
| 1,000 | ¥40.87332 | ¥40,873.32 |















