
SMS_172_GTP | |
|---|---|
DigiKey Part Number | SMS_172_GTP-ND |
Manufacturer | |
Manufacturer Product Number | SMS_172_GTP |
Description | LENS GREEN FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Green Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS_172_GTP Models |
Category | Lens Size 4.91mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Green | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.62135 | ¥6,621.35 |







