Lens Cap Amber Fresnel Ring Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS_172_ATP

DigiKey Part Number
SMS_172_ATP-ND
Manufacturer
Manufacturer Product Number
SMS_172_ATP
Description
LENS AMBER FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Amber Fresnel Ring Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS_172_ATP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.91mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bag
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.62135¥6,621.35
Manufacturers Standard Package
Alternate Color
LENS GREEN FRESNEL RING PANEL MT
In-Stock: 0
Unit Price: ¥6.62135
LENS BLUE FRESNEL RING PANEL MNT
In-Stock: 0
Unit Price: ¥6.62135
LENS YLW FRESNEL RING PANEL MT
In-Stock: 0
Unit Price: ¥6.62135
LENS RED FRESNEL RING PANEL MNT
In-Stock: 975
Unit Price: ¥15.76000
LENS CLEAR FRESNEL RING PANEL MT
In-Stock: 6311
Unit Price: ¥15.13000