
SMC_170_YTP | |
|---|---|
DigiKey Part Number | SMC_170_YTP-ND |
Manufacturer | |
Manufacturer Product Number | SMC_170_YTP |
Description | LENS YLW FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount |
Datasheet | Datasheet |
Category | Lens Size 4.9mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥6.46400 | ¥64.64 |
| 100 | ¥4.77370 | ¥477.37 |
| 500 | ¥4.02054 | ¥2,010.27 |
| 1,000 | ¥3.77389 | ¥3,773.89 |
| 2,000 | ¥3.56458 | ¥7,129.16 |
| 5,000 | ¥3.33597 | ¥16,679.85 |
| 10,000 | ¥3.19354 | ¥31,935.40 |
| 25,000 | ¥3.03835 | ¥75,958.75 |







