SMC_170_CTP | ||
---|---|---|
DigiKey Part Number | SMC_170_CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | SMC_170_CTP | |
Description | LENS CLEAR FRESNEL RING PANEL MT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SMC_170_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 4.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMC_170 Series |
Environmental Information | |
CAD Models | SMC_170_CTP Models |
HTML Datasheet | SMC_170 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥4.52800 | ¥45.28 |
100 | ¥2.96400 | ¥296.40 |
1,000 | ¥2.34005 | ¥2,340.05 |
2,000 | ¥2.18405 | ¥4,368.10 |
5,000 | ¥2.10604 | ¥10,530.20 |
10,000 | ¥2.07485 | ¥20,748.50 |
25,000 | ¥2.02805 | ¥50,701.25 |
Attribute | Description |
---|---|
Other Names | SMC-170-CTP SMC 170 CTP SMC170CTP |
Standard Package | 1,000 |