
SMB_200_YTP | |
|---|---|
DigiKey Part Number | SMB_200_YTP-ND |
Manufacturer | |
Manufacturer Product Number | SMB_200_YTP |
Description | LENS YELLOW FRESNEL RING SNAP IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Snap-In |
EDA/CAD Models | SMB_200_YTP Models |
Category | Lens Size 4.83mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.97100 | ¥59.71 |
| 100 | ¥4.40960 | ¥440.96 |
| 500 | ¥3.71388 | ¥1,856.94 |
| 1,000 | ¥3.48605 | ¥3,486.05 |
| 2,000 | ¥3.29270 | ¥6,585.40 |
| 5,000 | ¥3.08153 | ¥15,407.65 |
| 10,000 | ¥2.94997 | ¥29,499.70 |
| 25,000 | ¥2.80661 | ¥70,165.25 |






