Lens Cap White Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB_200_GLO

DigiKey Part Number
SMB_200_GLO-ND
Manufacturer
Manufacturer Product Number
SMB_200_GLO
Description
LENS WHITE FRESNEL RING SNAP IN
Customer Reference
Detailed Description
Lens Cap White Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
SMB_200_GLO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
4.83mm Dia
Packaging
Bulk
Lens Transparency
Diffused
Part Status
Obsolete
Optical Pattern
Fresnel Ring
Type
Lens Cap
For Use With/Related Manufacturer
General Purpose
Color
White
Material
Polycarbonate
Number of LEDs
1
Mounting Type
Panel Mount, Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
LENS YELLOW FRESNEL RING SNAP IN
In-Stock: 480
Unit Price: ¥8.52000
LENS RED FRESNEL RING SNAP IN
In-Stock: 8208
Unit Price: ¥8.24000
LENS GREEN FRESNEL RING SNAP IN
In-Stock: 1877
Unit Price: ¥9.22000
LENS CLR FRESNEL RING SNAP IN
In-Stock: 39758
Unit Price: ¥6.63000
LENS BLUE FRESNEL RING SNAP IN
In-Stock: 381
Unit Price: ¥9.22000