
LSV_040_CTP | |
|---|---|
DigiKey Part Number | LSV_040_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LSV_040_CTP |
Description | LITEPIPE ROUND 3MM CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSV_040_CTP Models |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.99000 | ¥10.99 |
| 10 | ¥7.73300 | ¥77.33 |
| 100 | ¥5.74330 | ¥574.33 |
| 500 | ¥4.85866 | ¥2,429.33 |
| 1,000 | ¥4.56905 | ¥4,569.05 |
| 2,000 | ¥4.32347 | ¥8,646.94 |
| 5,000 | ¥4.05531 | ¥20,276.55 |
| 10,000 | ¥3.88827 | ¥38,882.70 |
| 25,000 | ¥3.70628 | ¥92,657.00 |






