
L60D-G12-W | |
|---|---|
DigiKey Part Number | L60D-G12-W-ND |
Manufacturer | |
Manufacturer Product Number | L60D-G12-W |
Description | LED PNL IND GREEN DIFF 6.60MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 12V Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | L60D-G12-W Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.23" (5.84mm) |
Series | Lens Size 6.60mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 44mcd |
Type LED | Wavelength - Peak 565nm |
Lamp Color Green | Viewing Angle 45° |
Lens Color Green | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.19000 | ¥138.19 |
| 10 | ¥108.52700 | ¥1,085.27 |
| 100 | ¥91.27100 | ¥9,127.10 |
| 500 | ¥83.78134 | ¥41,890.67 |
| 1,000 | ¥81.35386 | ¥81,353.86 |






