
HMS_462_YTP | |
|---|---|
DigiKey Part Number | HMS_462_YTP-ND |
Manufacturer | |
Manufacturer Product Number | HMS_462_YTP |
Description | LENS YLW FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Yellow Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.76000 | ¥42.76 |
| 10 | ¥31.69500 | ¥316.95 |
| 100 | ¥25.17750 | ¥2,517.75 |
| 500 | ¥22.32774 | ¥11,163.87 |
| 1,000 | ¥21.40089 | ¥21,400.89 |
| 2,000 | ¥20.61695 | ¥41,233.90 |






