
HMS_462_BTP | |
|---|---|
DigiKey Part Number | HMS_462_BTP-ND |
Manufacturer | |
Manufacturer Product Number | HMS_462_BTP |
Description | LENS BLUE FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Fresnel Ring Panel Mount, Threaded Base |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 15.75mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Active | Optical Pattern Fresnel Ring |
Type Lens Cap | Material Polycarbonate |
Color Blue | Mounting Type Panel Mount, Threaded Base |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.07000 | ¥46.07 |
| 10 | ¥34.14900 | ¥341.49 |
| 100 | ¥27.12760 | ¥2,712.76 |
| 500 | ¥24.05710 | ¥12,028.55 |
| 1,000 | ¥23.05846 | ¥23,058.46 |
| 2,000 | ¥22.21380 | ¥44,427.60 |






