
FLX3_02 | |
|---|---|
DigiKey Part Number | FLX3_02-ND |
Manufacturer | |
Manufacturer Product Number | FLX3_02 |
Description | FLEX LIGHTPIPE SMALL FTPRT 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Flexible 2" (50.8mm) - Fiber Optic Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | FLX3_02 Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Flexible 2" (50.8mm) - Fiber Optic |
Packaging Bag | Mounting Type Panel Mount, Press Fit, Front |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.39000 | ¥39.39 |
| 10 | ¥29.11300 | ¥291.13 |
| 100 | ¥23.05250 | ¥2,305.25 |
| 500 | ¥20.39912 | ¥10,199.56 |
| 1,000 | ¥19.53601 | ¥19,536.01 |
| 2,000 | ¥18.80566 | ¥37,611.32 |



