
LC-6.0 | |
|---|---|
DigiKey Part Number | LC-6.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-6.0 |
Description | LIGHT PIPE 4MM RND LENS 6.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-6.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) - Fiber Optic |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.12000 | ¥18.12 |
| 10 | ¥13.01000 | ¥130.10 |
| 100 | ¥9.92590 | ¥992.59 |
| 500 | ¥8.56450 | ¥4,282.25 |
| 1,000 | ¥8.12035 | ¥8,120.35 |
| 2,000 | ¥7.74404 | ¥15,488.08 |
| 5,000 | ¥7.33382 | ¥36,669.10 |
| 10,000 | ¥7.07850 | ¥70,785.00 |



