
CMD17-21VRC/TR8 | |
|---|---|
DigiKey Part Number | L62401TR-ND - Tape & Reel (TR) L62401CT-ND - Cut Tape (CT) L62401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VRC/TR8 |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VRC/TR8 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.36940 | ¥236.94 |
| 500 | ¥1.95602 | ¥978.01 |
| 1,000 | ¥1.82006 | ¥1,820.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64515 | ¥4,935.45 |
| 6,000 | ¥1.55604 | ¥9,336.24 |
| 9,000 | ¥1.51035 | ¥13,593.15 |
| 15,000 | ¥1.45875 | ¥21,881.25 |
| 21,000 | ¥1.42806 | ¥29,989.26 |
| 30,000 | ¥1.39814 | ¥41,944.20 |



