LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680F7_7

DigiKey Part Number
L20407-ND
Manufacturer
Manufacturer Product Number
5680F7_7
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
6.3mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Yellow (x 2)
Voltage Rating
2.1V
Wavelength - Peak
585nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,392
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥17.25100¥172.51
100¥13.37260¥1,337.26
500¥11.66698¥5,833.49
1,000¥11.11124¥11,111.24
2,000¥10.64068¥21,281.36
5,000¥10.12802¥50,640.10
Manufacturers Standard Package