LED Panel Indicator Yellow 24V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091M7-24V

DigiKey Part Number
L50167-ND
Manufacturer
Manufacturer Product Number
1091M7-24V
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1091M7-24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Color
Yellow
Manufacturer
Visual Communications Company - VCC
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
Wire Leads - 4.6" (116.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.69000¥83.69
10¥64.17500¥641.75
100¥52.79730¥5,279.73
500¥47.84342¥23,921.71
1,000¥46.23598¥46,235.98
Manufacturers Standard Package