LED Panel Indicator Red 6V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1091M1-6V

DigiKey Part Number
1091M1-6V-ND
Manufacturer
Manufacturer Product Number
1091M1-6V
Description
LED PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 6V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1091M1-6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Color
Red
Manufacturer
Visual Communications Company - VCC
Voltage
6V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Not For New Designs
Lens Style
Round with Domed Top
Type
LED
Termination Style
Wire Leads - 4.6" (116.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.69000¥83.69
10¥64.17500¥641.75
100¥52.79730¥5,279.73
500¥47.84342¥23,921.71
1,000¥46.23598¥46,235.98
Manufacturers Standard Package