
MFU0603FF01600P100 | |
|---|---|
DigiKey Part Number | MFU06031.60TR-ND - Tape & Reel (TR) MFU06031.60CT-ND - Cut Tape (CT) MFU06031.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01600P100 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01600P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0065 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.076 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 5 | ¥2.95400 | ¥14.77 |
| 10 | ¥2.72200 | ¥27.22 |
| 50 | ¥2.25800 | ¥112.90 |
| 100 | ¥2.08420 | ¥208.42 |
| 250 | ¥1.87400 | ¥468.50 |
| 500 | ¥1.72880 | ¥864.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59432 | ¥1,594.32 |
| 2,000 | ¥1.46993 | ¥2,939.86 |
| 3,000 | ¥1.40139 | ¥4,204.17 |
| 5,000 | ¥1.31927 | ¥6,596.35 |
| 7,000 | ¥1.26762 | ¥8,873.34 |
| 10,000 | ¥1.21488 | ¥12,148.80 |


