
MCT06030D1002BP500 | |
|---|---|
DigiKey Part Number | MCT0603-10K-DBTR-ND - Tape & Reel (TR) MCT0603-10K-DBCT-ND - Cut Tape (CT) MCT0603-10K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1002BP500 |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1002BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB103V | Panasonic Industry | 543,279 | P10KDBCT-ND | ¥0.83000 | Direct |
| RG1608P-103-B-T5 | Susumu | 311,220 | RG16P10.0KBCT-ND | ¥0.83000 | Direct |
| RP73PF1J10KBTDF | TE Connectivity Passive Product | 109 | A110204CT-ND | ¥2.23000 | Direct |
| RT0603BRD0710KL | YAGEO | 454,827 | YAG1236CT-ND | ¥0.83000 | Direct |
| ERA-3APB103V | Panasonic Industry | 520 | P10KAYCT-ND | ¥2.23000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.97600 | ¥9.76 |
| 25 | ¥0.90640 | ¥22.66 |
| 50 | ¥0.85680 | ¥42.84 |
| 100 | ¥0.80880 | ¥80.88 |
| 250 | ¥0.75124 | ¥187.81 |
| 500 | ¥0.71156 | ¥355.78 |
| 1,000 | ¥0.67525 | ¥675.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.47811 | ¥2,390.55 |
| 10,000 | ¥0.45774 | ¥4,577.40 |
| 15,000 | ¥0.44692 | ¥6,703.80 |
| 25,000 | ¥0.43437 | ¥10,859.25 |
| 35,000 | ¥0.42673 | ¥14,935.55 |
| 50,000 | ¥0.41914 | ¥20,957.00 |

