10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-103-B-T5

DigiKey Part Number
RG16P10.0KBTR-ND - Tape & Reel (TR)
RG16P10.0KBCT-ND - Cut Tape (CT)
RG16P10.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-103-B-T5
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-103-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1002BP100Vishay33749-1694-1-ND¥3.23000Direct
MCT06030D1002BP500Vishay1,740MCT0603-10K-DBCT-ND¥1.16000Direct
RP73PF1J10KBTDFTE Connectivity Passive Product109A110204CT-ND¥2.23000Direct
ERA-3APB103VPanasonic Industry520P10KAYCT-ND¥2.23000Upgrade
ERA-3ARB103VPanasonic Industry27,601P10KBDCT-ND¥3.31000Upgrade
In-Stock: 311,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.60400¥6.04
25¥0.55920¥13.98
50¥0.52760¥26.38
100¥0.49790¥49.79
250¥0.46244¥115.61
500¥0.43748¥218.74
1,000¥0.41457¥414.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.40129¥2,006.45
10,000¥0.38383¥3,838.30
15,000¥0.37453¥5,617.95
25,000¥0.36374¥9,093.50
35,000¥0.35717¥12,500.95
50,000¥0.35064¥17,532.00
Manufacturers Standard Package