


ACASN2002E2002P1AT | |
|---|---|
DigiKey Part Number | ACASN-20K/20K-EATTR-ND - Tape & Reel (TR) ACASN-20K/20K-EATCT-ND - Cut Tape (CT) ACASN-20K/20K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN2002E2002P1AT |
Description | RES ARRAY 2 RES 20K OHM 0606 |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 20k | Mounting Type Surface Mount |
Tolerance ±0.25% | Package / Case 0606, Convex |
Number of Resistors 2 | Supplier Device Package 0606 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Resistor-Ratio-Drift ±7.5ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 10 | ¥20.12900 | ¥201.29 |
| 25 | ¥17.46920 | ¥436.73 |
| 50 | ¥15.80180 | ¥790.09 |
| 100 | ¥14.38440 | ¥1,438.44 |
| 250 | ¥12.83232 | ¥3,208.08 |
| 500 | ¥11.86130 | ¥5,930.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.03647 | ¥11,036.47 |
| 2,000 | ¥10.33599 | ¥20,671.98 |
| 3,000 | ¥9.97629 | ¥29,928.87 |
| 5,000 | ¥9.56939 | ¥47,846.95 |
| 7,000 | ¥9.32699 | ¥65,288.93 |


