


ACASN1002S5002P1AT | |
|---|---|
DigiKey Part Number | 749-1049-2-ND - Tape & Reel (TR) 749-1049-1-ND - Cut Tape (CT) 749-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1002S5002P1AT |
Description | RES ARRAY 2 RES MULT OHM 0606 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10k, 50k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k, 50k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 0606, Convex |
Number of Resistors 2 | Supplier Device Package 0606 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.063" L x 0.059" W (1.60mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.87900 | ¥38.79 |
| 25 | ¥3.30440 | ¥82.61 |
| 50 | ¥2.94560 | ¥147.28 |
| 100 | ¥2.63800 | ¥263.80 |
| 250 | ¥2.30132 | ¥575.33 |
| 500 | ¥2.09060 | ¥1,045.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.91147 | ¥1,911.47 |
| 2,000 | ¥1.75923 | ¥3,518.46 |
| 3,000 | ¥1.68099 | ¥5,042.97 |
| 5,000 | ¥1.59250 | ¥7,962.50 |
| 7,000 | ¥1.53977 | ¥10,778.39 |
| 10,000 | ¥1.48825 | ¥14,882.50 |




