


ACASA470124701P100 | |
|---|---|
DigiKey Part Number | ACASA-4.7K/4.7K-2TR-ND - Tape & Reel (TR) ACASA-4.7K/4.7K-2CT-ND - Cut Tape (CT) ACASA-4.7K/4.7K-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA470124701P100 |
Description | RES ARRAY 4 RES 4.7K OHM 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±50ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA470124701P100 Models |
Category | Number of Pins 8 |
Manufacturer Vishay | Power Per Element 100mW |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±0.5% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.67300 | ¥56.73 |
| 25 | ¥4.84960 | ¥121.24 |
| 50 | ¥4.33520 | ¥216.76 |
| 100 | ¥3.89680 | ¥389.68 |
| 250 | ¥3.41616 | ¥854.04 |
| 500 | ¥3.11580 | ¥1,557.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.86026 | ¥2,860.26 |
| 2,000 | ¥2.64318 | ¥5,286.36 |
| 3,000 | ¥2.53169 | ¥7,595.07 |
| 5,000 | ¥2.40558 | ¥12,027.90 |
| 7,000 | ¥2.33041 | ¥16,312.87 |
| 10,000 | ¥2.25700 | ¥22,570.00 |




