
SQJ409EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ409EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ409EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ409EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ409EP-T1_BE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ409EP-T1_BE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 7mOhm @ 10A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ409EP-T1_GE3 | Vishay Siliconix | 2,776 | SQJ409EP-T1_GE3CT-ND | ¥78.00000 | Parametric Equivalent |
| SQJ409EP-T2_GE3 | Vishay Siliconix | 39,775 | 742-SQJ409EP-T2_GE3CT-ND | ¥78.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥11.52000 | ¥115.20 |
| 100 | ¥7.78790 | ¥778.79 |
| 500 | ¥6.19010 | ¥3,095.05 |
| 1,000 | ¥5.67619 | ¥5,676.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.02402 | ¥15,072.06 |
| 6,000 | ¥4.69588 | ¥28,175.28 |
| 9,000 | ¥4.52882 | ¥40,759.38 |
| 15,000 | ¥4.45753 | ¥66,862.95 |


