


IRLZ44SPBF | |
|---|---|
DigiKey Part Number | IRLZ44SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ44SPBF |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ44SPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF76429S3ST | onsemi | 2,370 | HUF76429S3STCT-ND | ¥23.40000 | Similar |
| IRLZ44ZSTRLPBF | Infineon Technologies | 1 | IRLZ44ZSTRLPBFCT-ND | ¥18.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 50 | ¥18.22880 | ¥911.44 |
| 100 | ¥16.53010 | ¥1,653.01 |
| 500 | ¥13.55386 | ¥6,776.93 |
| 1,000 | ¥12.59810 | ¥12,598.10 |
| 2,000 | ¥11.79480 | ¥23,589.60 |
| 5,000 | ¥11.36091 | ¥56,804.55 |




