


IRFZ48STRLPBF | |
|---|---|
DigiKey Part Number | 742-IRFZ48STRLPBFTR-ND - Tape & Reel (TR) 742-IRFZ48STRLPBFCT-ND - Cut Tape (CT) 742-IRFZ48STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ48STRLPBF |
Description | MOSFET N-CHANNEL 60V |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 43A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ48SPBF | Vishay Siliconix | 34 | IRFZ48SPBF-ND | ¥35.81000 | Parametric Equivalent |
| SIHFZ48S-GE3 | Vishay Siliconix | 1,000 | 742-SIHFZ48S-GE3-ND | ¥25.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.04241 | ¥7,233.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥16.80500 | ¥168.05 |
| 100 | ¥11.59700 | ¥1,159.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥15.70500 | ¥157.05 |
| 100 | ¥10.83870 | ¥1,083.87 |

