


IRFZ48SPBF | |
|---|---|
DigiKey Part Number | IRFZ48SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ48SPBF |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ48SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 43A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ48STRLPBF | Vishay Siliconix | 653 | 742-IRFZ48STRLPBFCT-ND | ¥24.23000 | Parametric Equivalent |
| SIHFZ48S-GE3 | Vishay Siliconix | 1,000 | 742-SIHFZ48S-GE3-ND | ¥25.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 50 | ¥18.24200 | ¥912.10 |
| 100 | ¥16.54250 | ¥1,654.25 |
| 500 | ¥13.56444 | ¥6,782.22 |
| 1,000 | ¥12.60794 | ¥12,607.94 |
| 2,000 | ¥11.80418 | ¥23,608.36 |
| 5,000 | ¥11.37124 | ¥56,856.20 |

