
IRFR220PBF | |
|---|---|
DigiKey Part Number | IRFR220PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR220PBF |
Description | MOSFET N-CH 200V 4.8A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR220PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 260 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥8.48387 | ¥636.29 |
| 150 | ¥7.63153 | ¥1,144.73 |
| 225 | ¥7.19676 | ¥1,619.27 |
| 375 | ¥6.70795 | ¥2,515.48 |
| 525 | ¥6.41846 | ¥3,369.69 |
| 750 | ¥6.13677 | ¥4,602.58 |


