


IRFBF20STRLPBF | |
|---|---|
DigiKey Part Number | 742-IRFBF20STRLPBFTR-ND - Tape & Reel (TR) 742-IRFBF20STRLPBFCT-ND - Cut Tape (CT) 742-IRFBF20STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFBF20STRLPBF |
Description | MOSFET N-CH 900V 1.7A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 3.1W (Ta), 54W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 54W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBF20SPBF | Vishay Siliconix | 155 | IRFBF20SPBF-ND | ¥28.28000 | Parametric Equivalent |
| IRF540NSTRLPBF | Infineon Technologies | 17,784 | IRF540NSTRLPBFCT-ND | ¥19.93000 | Similar |
| IXTA1R6N100D2 | IXYS | 553 | 238-IXTA1R6N100D2-ND | ¥47.30000 | Similar |
| IXTA2N100P | IXYS | 0 | IXTA2N100P-ND | ¥19.62717 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥18.39200 | ¥183.92 |
| 100 | ¥12.75650 | ¥1,275.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.80945 | ¥7,847.56 |
| 1,600 | ¥9.12170 | ¥14,594.72 |
| 2,400 | ¥8.77137 | ¥21,051.29 |
| 4,000 | ¥8.37794 | ¥33,511.76 |
| 5,600 | ¥8.25966 | ¥46,254.10 |

