N-Channel, Depletion Mode 1000 V 1.6A (Tc) 100W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA1R6N100D2

DigiKey Part Number
238-IXTA1R6N100D2-ND
Manufacturer
Manufacturer Product Number
IXTA1R6N100D2
Description
MOSFET N-CH 1000V 1.6A TO263
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 1000 V 1.6A (Tc) 100W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 800mA, 0V
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 553
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.30000¥47.30
50¥24.72900¥1,236.45
100¥22.54570¥2,254.57
500¥18.72262¥9,361.31
1,000¥17.49534¥17,495.34
2,000¥16.56894¥33,137.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.