N-Channel 500 V 8A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 8A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF840STRRPBF

DigiKey Part Number
IRF840STRRPBFTR-ND - Tape & Reel (TR)
IRF840STRRPBFCT-ND - Cut Tape (CT)
IRF840STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF840STRRPBF
Description
MOSFET N-CH 500V 8A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 8A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
850mOhm @ 4.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB11NK50ZT4STMicroelectronics161497-2451-1-ND¥37.13000Similar
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
10¥20.49300¥204.93
100¥14.30130¥1,430.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥11.06433¥8,851.46
1,600¥10.30917¥16,494.67
2,400¥9.92462¥23,819.09
4,000¥9.51050¥38,042.00
Manufacturers Standard Package