


IRF730ASTRLPBF | |
|---|---|
DigiKey Part Number | IRF730ASTRLPBFTR-ND - Tape & Reel (TR) IRF730ASTRLPBFCT-ND - Cut Tape (CT) IRF730ASTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF730ASTRLPBF |
Description | MOSFET N-CH 400V 5.5A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF730ASPBF | Vishay Siliconix | 329 | IRF730ASPBF-ND | ¥26.71000 | Parametric Equivalent |
| STB11NK40ZT4 | STMicroelectronics | 944 | 497-7930-1-ND | ¥28.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.71000 | ¥26.71 |
| 10 | ¥17.32600 | ¥173.26 |
| 100 | ¥11.97740 | ¥1,197.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.17929 | ¥7,343.43 |
| 1,600 | ¥8.52611 | ¥13,641.78 |
| 2,400 | ¥8.19353 | ¥19,664.47 |
| 4,000 | ¥7.81988 | ¥31,279.52 |
| 5,600 | ¥7.63941 | ¥42,780.70 |

