N-Channel 400 V 5.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 5.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF730ASPBF

DigiKey Part Number
IRF730ASPBF-ND
Manufacturer
Manufacturer Product Number
IRF730ASPBF
Description
MOSFET N-CH 400V 5.5A D2PAK
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 5.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Type
Power Dissipation (Max)
74W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1Ohm @ 3.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
50¥13.28160¥664.08
100¥11.97740¥1,197.74
500¥9.69112¥4,845.56
1,000¥8.95649¥8,956.49
2,000¥8.33893¥16,677.86
5,000¥7.67107¥38,355.35
10,000¥7.63941¥76,394.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.