Similar
Parametric Equivalent



IRF2807ZSTRL | |
|---|---|
DigiKey Part Number | IRF2807ZSTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF2807ZSTRL |
Description | MOSFET N-CH 75V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3270 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 53A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3205STRLPBF | Infineon Technologies | 1,425 | IRF3205STRLPBFCT-ND | ¥24.81000 | Similar |
| IRF2807ZSPBF | Infineon Technologies | 0 | IRF2807ZSPBF-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.42129 | ¥7,537.03 |
| 1,600 | ¥8.76475 | ¥14,023.60 |
| 2,400 | ¥8.52843 | ¥20,468.23 |


