Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF2807ZSPBF | |
|---|---|
DigiKey Part Number | IRF2807ZSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2807ZSPBF |
Description | MOSFET N-CH 75V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.4mOhm @ 53A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3270 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4,579 | 1727-BUK7610-55AL,118CT-ND | ¥34.82000 | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | ¥31.26000 | Similar |
| IXTA90N055T2 | IXYS | 0 | IXTA90N055T2-ND | ¥14.39283 | Similar |
| PSMN012-80BS,118 | Nexperia USA Inc. | 4,944 | 1727-7206-1-ND | ¥21.25000 | Similar |
| PSMN8R7-80BS,118 | Nexperia USA Inc. | 2,154 | 1727-7217-1-ND | ¥22.41000 | Similar |





