Similar
Similar
Similar
Similar
Similar
Similar

DG445DJ | |
|---|---|
DigiKey Part Number | DG445DJVSI-ND |
Manufacturer | |
Manufacturer Product Number | DG445DJ |
Description | IC SWITCH SPST-NOX4 85OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG445DJ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 210ns |
Manufacturer Vishay Siliconix | Charge Injection -1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 85Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 5V ~ 36V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG212AKNZ | Analog Devices Inc. | 404 | ADG212AKNZ-ND | ¥59.96000 | Similar |
| DG412CJ+ | Analog Devices Inc./Maxim Integrated | 7 | DG412CJ+-ND | ¥157.30000 | Similar |
| DG412DJ+ | Analog Devices Inc./Maxim Integrated | 40 | DG412DJ+-ND | ¥157.30000 | Similar |
| DG445CJ+ | Analog Devices Inc./Maxim Integrated | 0 | DG445CJ+-ND | ¥63.42427 | Similar |
| DG445DJ+ | Analog Devices Inc./Maxim Integrated | 30 | DG445DJ+-ND | ¥95.10000 | Similar |



