
ACCKPR1417NLS6 | |
|---|---|
DigiKey Part Number | 716-ACCKPR1417NLS6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPR1417NLS6 |
Description | BOUTON ABS RD D13,5 H17,3 LS D6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Vishay Sfernice | Diameter 0.580" (14.70mm) |
Series | Height 0.681" (17.30mm) |
Packaging Bulk | Indicator Line on Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Black |
Type Serrated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.71000 | ¥30.71 |
| 5 | ¥26.12400 | ¥130.62 |
| 10 | ¥24.51300 | ¥245.13 |
| 25 | ¥22.63280 | ¥565.82 |
| 50 | ¥21.38660 | ¥1,069.33 |
| 200 | ¥19.27815 | ¥3,855.63 |
| 400 | ¥18.38623 | ¥7,354.49 |
| 600 | ¥17.90823 | ¥10,744.94 |
| 1,000 | ¥17.34820 | ¥17,348.20 |




