Diode 60 V 20A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 20A Surface Mount SlimDPAK
SLIM DPAK

V20PWL63-M3/I

DigiKey Part Number
112-V20PWL63-M3/ITR-ND - Tape & Reel (TR)
112-V20PWL63-M3/ICT-ND - Cut Tape (CT)
112-V20PWL63-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PWL63-M3/I
Description
DIODE SCHOTTKY 60V 20A SLIMDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Mfr
Capacitance @ Vr, F
3.2pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
SlimDPAK
Voltage - Forward (Vf) (Max) @ If
620 mV @ 20 A
Operating Temperature - Junction
-40°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.97000¥14.97
10¥9.49400¥94.94
100¥6.35380¥635.38
500¥5.00632¥2,503.16
1,000¥4.57289¥4,572.89
2,000¥4.20831¥8,416.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥3.85474¥17,346.33
9,000¥3.60454¥32,440.86
13,500¥3.47715¥46,941.53
22,500¥3.40310¥76,569.75
Manufacturers Standard Package