


SS5P6HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P6HM3_A/HGITR-ND - Tape & Reel (TR) SS5P6HM3_A/HGICT-ND - Cut Tape (CT) SS5P6HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDS560Q-13 | Diodes Incorporated | 2,501 | PDS560Q-13DICT-ND | ¥57.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.54900 | ¥55.49 |
| 100 | ¥3.61730 | ¥361.73 |
| 500 | ¥2.78682 | ¥1,393.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.38308 | ¥3,574.62 |
| 3,000 | ¥2.17959 | ¥6,538.77 |
| 4,500 | ¥2.07588 | ¥9,341.46 |
| 7,500 | ¥1.95936 | ¥14,695.20 |
| 10,500 | ¥1.89036 | ¥19,848.78 |
| 15,000 | ¥1.82328 | ¥27,349.20 |

