Diode 60 V 5A Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS560Q-13

DigiKey Part Number
PDS560Q-13DITR-ND - Tape & Reel (TR)
PDS560Q-13DICT-ND - Cut Tape (CT)
PDS560Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS560Q-13
Description
DIODE SCHOTTKY 60V 5A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
EDA/CAD Models
PDS560Q-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
PowerDI™ 5
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
770 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS5P6HM3_A/HVishay General Semiconductor - Diodes Division40SS5P6HM3_A/HGICT-ND¥8.85000Direct
In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥8.85700¥88.57
100¥5.90730¥590.73
500¥4.64112¥2,320.56
1,000¥4.23358¥4,233.58
2,000¥3.89079¥7,781.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.51988¥17,599.40
10,000¥3.29075¥32,907.50
15,000¥3.17407¥47,611.05
25,000¥3.10125¥77,531.25
Manufacturers Standard Package