


SS3P5HM3/84A | |
|---|---|
DigiKey Part Number | SS3P5HM3/84AGITR-ND - Tape & Reel (TR) SS3P5HM3/84AGICT-ND - Cut Tape (CT) SS3P5HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P5HM3/84A |
Description | DIODE SCHOTTKY 50V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P5HM3/84A Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6030ETPX | Nexperia USA Inc. | 11,900 | 1727-1348-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10380 | ¥210.38 |
| 500 | ¥1.58912 | ¥794.56 |
| 1,000 | ¥1.42289 | ¥1,422.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21141 | ¥3,634.23 |
| 6,000 | ¥1.10483 | ¥6,628.98 |
| 9,000 | ¥1.05049 | ¥9,454.41 |
| 15,000 | ¥0.98943 | ¥14,841.45 |
| 21,000 | ¥0.95327 | ¥20,018.67 |
| 30,000 | ¥0.91812 | ¥27,543.60 |



