


SS2P2L-M3/84A | |
|---|---|
DigiKey Part Number | SS2P2L-M3/84AGITR-ND - Tape & Reel (TR) SS2P2L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS2P2L-M3/84A |
Description | DIODE SCHOTTKY 20V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Series | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.43200 | ¥34.32 |
| 100 | ¥2.19490 | ¥219.49 |
| 500 | ¥1.66012 | ¥830.06 |
| 1,000 | ¥1.48761 | ¥1,487.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26804 | ¥3,804.12 |
| 6,000 | ¥1.15739 | ¥6,944.34 |
| 9,000 | ¥1.10098 | ¥9,908.82 |
| 15,000 | ¥1.03762 | ¥15,564.30 |
| 21,000 | ¥1.00009 | ¥21,001.89 |
| 30,000 | ¥0.96361 | ¥28,908.30 |




