Diode 20 V 12A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 12A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS12P2L-M3/86A

DigiKey Part Number
SS12P2L-M3/86AGITR-ND - Tape & Reel (TR)
SS12P2L-M3/86AGICT-ND - Cut Tape (CT)
SS12P2L-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12P2L-M3/86A
Description
DIODE SCHOTTKY 20V 12A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 12A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS12P2L-M3/86A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Series
Capacitance @ Vr, F
930pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
12A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
560 mV @ 12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥8.29500¥82.95
100¥5.51610¥551.61
500¥4.32156¥2,160.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.29350¥4,940.25
3,000¥3.02947¥9,088.41
4,500¥2.89496¥13,027.32
7,500¥2.74380¥20,578.50
10,500¥2.65431¥27,870.26
15,000¥2.56736¥38,510.40
Manufacturers Standard Package