
SF5408-TR | |
|---|---|
DigiKey Part Number | SF5408TR-ND - Tape & Reel (TR) SF5408CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF5408-TR |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥22.01500 | ¥220.15 |
| 100 | ¥15.41780 | ¥1,541.78 |
| 500 | ¥12.62266 | ¥6,311.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.71735 | ¥26,793.38 |
| 5,000 | ¥10.31269 | ¥51,563.45 |

